Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
738-22442
Manufacturer Part #:

WS488-SAC305-45-SC10

Manufacturer:

Description: Soldering Flux WS488 SOLDER PASTE 10 CC SYRINGE
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Share |
Manufacturer: AIM - American Iron and Metal
Product Category: Soldering Flux
RoHS: Not Applicable
Product: Flux
Type: Paste, Water Soluble
Brand: AIM
Product Category: Solder Pastes and Fluxes
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 10
Multiples: 10
Pricing (USD)
  10: $38.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $29.56
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $28.30
5040
Solder Sn63/Pb37ELECTRO BAR 1.0 lbs.
AIM
1: $23.18

103473579 1354471735-0111-36false