Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
738-5225
Manufacturer Part #:

5225

Manufacturer:

Description: Solder SAC305 EXT TRI-BAR 2.5 lbs. BAR SOLDER
Silverlight Page 2,320, Mouser Enhanced Catalog
PDF Page 2,320, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AIM - American Iron and Metal
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Bar
Alloy: SAC305
Description/Function: Lead free bar solder
Contains Lead: No
Weight: 2.5 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $144.05
  10: $133.68
  25: $125.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
270WR
Soldering Flux NO CLEAN FLUX 1 GALLON CONTAINER
AIM
1: $64.75
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
629
Battery Holders, Snaps & Contacts AAA N NEG BATT C ...
Keystone Electronics
1: $0.60
DEA1X3A470JC1B
Ceramic Disc Capacitors 47pF +/-5% DC1k volt
Murata Electronics
1: $0.31
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
299-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
STD550BLK
LED Mounting Hardware .2" DIA X .55" BLACK
VCC
1: $0.21
UFG1H220MEM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.34
299-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 5%
Xicon
1: $0.10
299-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.10
UFG1E470MEM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.34

124867372 146456864