Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
738-5040
Manufacturer Part #:

5040

Manufacturer:

Description: Solder Sn63/Pb37ELECTRO BAR 1.0 lbs.
Silverlight Page 2,320, Mouser Enhanced Catalog
PDF Page 2,320, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AIM - American Iron and Metal
Product Category: Solder
RoHS: No
Product: Solder
Type: Bar
Alloy: Sn63/Pb37
Description/Function: Electropure bar solder
Contains Lead: Yes
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.75
  10: $20.20
  25: $19.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
DP83848IVV/NOPB
Ethernet ICs PHYTER Industrial Temp SGL Port
Texas Instruments
1: $4.95
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
1729021
Fixed Terminal Blocks 3P 5mm 90DEG
Phoenix Contact
1: $1.21
SP-301
Soldering Irons 500W SOLDER POT 120 VOLT
Plato
1: $372.21
2211-8SQ
Chemicals WONDERMASK P 8 OZ TUBE
Techspray
1: $12.58
2-520184-2
Terminals INSULATED RECP 22-18 .250 x .032
TE Connectivity / AMP
1: $0.21
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
9-146256-0
Headers & Wire Housings 80P HEADER GOLD
TE Connectivity / AMP
1: $5.03
154-UL6661
Ethernet & Telecom Connectors JACK PCB 6P-6C BLK
Kobiconn
1: $1.27
835-100ML
Soldering Flux LIQUID ROSIN FLUX 125ML (4.2 oz) LI ...
MG Chemicals
1: $7.95
04-6337-0050
Solder ULTRAPURE 63/37 1.6# 1.66 LBS EACH
Kester
1: $44.54
24LC024-I/P
EEPROM 256x8
Microchip Technology
1: $0.40
CW02B1K500JB12
Wirewound Resistors - Through Hole 3watts 1.5Kohms ...
Vishay/Dale
1: $0.67
M74HC237B1R
Encoders, Decoders, Multiplexers & Demultiplexers ...
STMicroelectronics
1: $0.62
269-330-RC
Resistor Networks & Arrays 10PIN 330Ohms 2%
Xicon
1: $0.27

146456864 124867372