Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
738-14315
Manufacturer Part #:

14315

Manufacturer:

Description: Solder SAC305 RA 2% .032 DIA 1 lb.
Silverlight Page 2,320, Mouser Enhanced Catalog
PDF Page 2,320, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AIM - American Iron and Metal
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Rosin Core
Alloy: SAC305
Description/Function: Lead free rosin activated
Diameter: 0.032 in
Core Size: 2 %
Contains Lead: By Request
Package Type: Spool
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.73
  10: $57.32
  25: $54.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
CSA-RPSM-216-RSFB
RF Cable Assemblies CONREVSMA007, CONREV SMA005 w/ ...
Linx Technologies
1: $9.52
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
ANT-916-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.35
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
AS05008MS-R
Speakers & Transducers 1.5W 8 OHM 85DB 800HZ MYLAR
PUI Audio
1: $3.45
1803565
Pluggable Terminal Blocks 3.81 16P HEADER 180D
Phoenix Contact
1: $5.06
121-0422/O-GR
Battery Holders, Snaps & Contacts "O" 4" 22AWG
Eagle Plastic Devices
1: $0.41
QYX1H223KTP
Film Capacitors 50volts 0.022uF
Nichicon
1: $0.45
PN22-6R-C
Terminals Ring Terminal nylon Ins 26-22 AWG
Panduit
1: $1.13
171-009-213R021
D-Sub Standard Connectors 9P Fem Vt Dip Solder w/ ...
NorComp
1: $2.34
1591CTRD
Enclosures, Boxes, & Cases 4.7 X 2.6 X 1.4 Infrare ...
Hammond Manufacturing
1: $8.55
1804-100F
Solder Removal PROWICK .098in WIDTH BLUE 100ft LEN ...
Techspray
1: $54.49

146456864 124867372