Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
738-14111
Manufacturer Part #:

14111

Manufacturer:

Description:
Solder SAC305 GLOWCORE 2.5% .050 DIA 1 lb.
Mouser Online Catalog Page 2,441, Mouser Online Catalog
PDF Page 2,441, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AIM - American Iron and Metal
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Rosin Core
Brand: AIM
Alloy: SAC305
Description/Function: Lead free Glow Core no-clean
Diameter: 0.05 in
Core Size: 3 %
Contains Lead: By Request
Package Type: Spool
Factory Pack Quantity: 48
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 48 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.75
  10: $35.72
  25: $34.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover 16 oz aerosol
Techspray
1: $29.14
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $30.44
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40


This product is also available in:
170220770 196146179 103473579 135447173 127732640 124867372 146456864 176235496