Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
738-14076
Manufacturer Part #:

14076

Manufacturer:

Description: Solder SAC305 GLOWCORE 2.5% 0.25 DIA 1 lb.
Silverlight Page 2,320, Mouser Enhanced Catalog
PDF Page 2,320, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AIM - American Iron and Metal
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Rosin Core
Alloy: SAC305
Description/Function: Lead free Glow Core no-clean
Diameter: 0.025 in
Core Size: 3 %
Contains Lead: By Request
Package Type: Spool
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $83.31
  10: $73.87
  25: $65.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
RN112APC
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $2.93
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
770854-3
Automotive Connectors AMPSEAL CONTACT
TE Connectivity
1: $0.68
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
17600 10 B1
AC Power Cords 18AWG SJT 6FT 7IN (2.0m) BLACK
Volex
1: $7.48
TT-95
Chemicals TIP-TIN TIP TINNER
Plato
1: $9.25
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.14
MOSX1CT52RR22J
Metal Oxide Resistors RSS1 .22 5%TR
KOA Speer
1: $0.09
RC1/4473JB
Carbon Composition Resistors 47Kohms 5%
Kamaya
1: $0.29
4910-28G
Solder Removal TIP TINNER 28G (1 oz) SOLID
MG Chemicals
1: $10.02
1586315-4
Pin & Socket Connectors SOCKET 22-18 BULK
TE Connectivity / AMP
1: $0.68
1586314-1
Pin & Socket Connectors 4.2MM PIN 22-18AWG BRASS-T ...
TE Connectivity / AMP
1: $0.10
640454-4
Headers & Wire Housings POLARIZED HEADER 4P Straig ...
TE Connectivity / AMP
1: $0.18
1-640454-2
Headers & Wire Housings POLARIZED HEADER 12P Strai ...
TE Connectivity / AMP
1: $0.74
291-0.5/AP-RC
Current Sense Resistors - Through Hole 0.5ohms 0.0 ...
Xicon
1000: $0.01


This product is also available in:
146456864 124867372