Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
738-14054
Manufacturer Part #:

14054

Manufacturer:

Description: Solder SAC305 GLOWCORE 2.5% .020 DIA 1 lb.
Silverlight Page 2,320, Mouser Enhanced Catalog
PDF Page 2,320, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AIM - American Iron and Metal
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Rosin Core
Alloy: SAC305
Description/Function: Lead free Glow Core no-clean
Diameter: 0.02 in
Core Size: 3 %
Contains Lead: By Request
Package Type: Spool
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $83.36
  10: $76.14
  25: $63.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
13951
Solder SAC305 WS482 3% .020 DIA 1 lb.
AIM
1: $55.60
NRJ6HF
Phone Connectors 3C STEREO 3-SPST NC
REAN / Neutrik
1: $0.59
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $5.20
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1820-10F
Solder Removal PROWICK .035in WIDTH WHT 10ft LNTH ...
Techspray
1: $6.50
TT-95
Chemicals TIP-TIN TIP TINNER
Plato
1: $9.25
ST-7
Soldering Irons Weller Conical Tip .031" x .75"
Weller
1: $3.80
30-9510-77
Cable Assemblies EXTENSION 10 FT. DB9(F) DB9(F)
AIM-Cambridge / Emerson Connectivity Solutions
1: $4.44
24LC64-I/MS
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.53
24LC32A-I/MS
EEPROM 4kx8 - 5V - 2.5V
Microchip Technology
1: $0.48
TNPW080575R0BEEN
Thin Film Resistors - SMD 75ohms .1% 25ppm
Vishay
1: $0.85
264-2.7K-RC
Resistor Networks & Arrays 6PIN 2.7KOhms 2%
Xicon
1: $0.16
8411
Standoffs & Spacers AL 1.750 M/F THRD
Keystone Electronics
1: $1.32

124867372 146456864