|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
738-14048
Manufacturer Part #:

14048

Manufacturer:

Description:
Solder SAC305 GLOWCORE 2.5% .032 DIA 1 lb.
Mouser Online Catalog Page 2,337, Mouser Online Catalog
PDF Page 2,337, PDF Catalog Page
14048 Datasheet 14048 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AIM - American Iron and Metal
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Rosin Core
Brand: AIM
Alloy: SAC305
Description/Function: Lead free Glow Core no-clean
Diameter: 0.032 in
Core Size: 3 %
Contains Lead: By Request
Package Type: Spool
Packaging: Bulk
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
1630-16S Chemicals 8
413B-425G Chemicals 7
ImageMfr. Part #DescriptionStock 
NRJ6HF Phone Connectors 20,796
NRJ-NUT-B Screws & Fasteners 13,371
NC3FPP XLR Connectors 1,666
14054 Solder 21
0051303199 Solder Removal 52
14111 Solder 12
DP-200 Solder Removal 43
D89114-0131HK Headers & Wire Housings 1,096
8341-10ML Soldering Flux 424
201845-2 Rack & Panel Connectors 165
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.14
10:
$42.17
25:
$40.43

To add to a project, please Log In.

170220770 196146179 103473579 135447173 127732640 124867372 146456864 176235496