Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
738-13963
Manufacturer Part #:

13963

Manufacturer:

Description: Solder SAC305 WS482 3% .062 DIA 1 lb.
Silverlight Page 2,320, Mouser Enhanced Catalog
PDF Page 2,320, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AIM - American Iron and Metal
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Water Soluble
Alloy: SAC305
Description/Function: Lead free water soluble
Diameter: 0.062 in
Core Size: 3 %
Contains Lead: By Request
Package Type: Spool
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.01
  10: $44.12
  25: $41.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
STP80NF10
MOSFET N-Ch 100 Volt 80 Amp
STMicroelectronics
1: $2.94
LGN2H101MELZ40
Aluminum Electrolytic Capacitors - Snap In 100uF 5 ...
Nichicon
1: $3.80
IRF3205PBF
MOSFET MOSFT 55V 98A 8mOhm 97.3nC
International Rectifier
1: $3.27
PS-1212
Sealed Lead Acid Battery 12V 1.4AH 70mA FASTON 0.1 ...
Power-Sonic
1: $18.99
24-7068-7601
Solder .031 DIA COR SIZE 58 NO CLEAN 21AWG 1LB
Kester
1: $111.03
1-5745967-4
D-Sub Standard Connectors RECP FRNT MTL SHL 25 fem ...
TE Connectivity / AMP
1: $7.27
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00
TVA1903-E3
Aluminum Electrolytic Capacitors - Leaded 10uF 500 ...
Vishay/Sprague
1: $17.47
TIP107
Transistors Darlington PNP Power Darlington
STMicroelectronics
1: $0.59
MAL214699111E3
Aluminum Electrolytic Capacitors - SMD 1000uF 50V ...
Vishay/BC Components
1: $4.68
BZX85C6V8-TAP
Zener Diodes 6.8 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
206430-2
Standard Circular Connector RECPT 11-4 F/H REV SEX
TE Connectivity / AMP
1: $3.30
53D579
Aluminum Electrolytic Capacitors - Leaded 500volts ...
Vishay/Sprague
1: $10.98
06722
Anti-Static Control Products LABELS 2" X 2" 500 RO ...
Desco
1: $17.24
UKW1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.23

124867372 146456864