Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
738-13951
Manufacturer Part #:

13951

Manufacturer:

Description: Solder SAC305 WS482 3% .020 DIA 1 lb.
Silverlight Page 2,320, Mouser Enhanced Catalog
PDF Page 2,320, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AIM - American Iron and Metal
Product Category: Solder
RoHS: RoHS Compliant Details
Product: Solder
Type: Wire, Water Soluble
Alloy: SAC305
Description/Function: Lead free water soluble
Diameter: 0.02 in
Core Size: 3 %
Contains Lead: By Request
Package Type: Spool
Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.60
  10: $51.21
  25: $49.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.39
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
TPS74201RGWT
Low Dropout Regulators - LDO 1.5A LDO w/ Prog Soft ...
Texas Instruments
1: $5.17
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
V18AUMLA1812H
Varistors 23V Automotive
Littelfuse
1: $1.39
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.48
SI2304DDS-T1-GE3
MOSFET 30V 3.6A 1.7W 60mohm @ 10V
Vishay/Siliconix
1: $0.15
LQH32CN1R0M33L
Fixed Inductors 1uH 20%
Murata Electronics
1: $0.29
22-27-2041
Headers & Wire Housings 4 POS HEADER
Molex
1: $0.42
NC7S04M5X
Inverters Inverter
Fairchild Semiconductor
1: $0.42
24LC32A-I/MS
EEPROM 4kx8 - 5V - 2.5V
Microchip Technology
1: $0.48
NC7SZ08M5
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.49


This product is also available in:
146456864 124867372