|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
738-13236
Manufacturer Part #:

13236

Manufacturer:

Description:
Solder Sn63/Pb37 OAJ 2% .015 DIA 1/2 lb.
Mouser Online Catalog Page 2,441, Mouser Online Catalog
PDF Page 2,441, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AIM - American Iron and Metal
Product Category: Solder
RoHS: No
Product: Solder
Type: Wire, Water Soluble
Brand: AIM
Alloy: Sn63/Pb37
Description/Function: Water soluble
Diameter: 0.015 in
Core Size: 2 %
Contains Lead: Yes
Package Type: Spool
Factory Pack Quantity: 96
Weight: 0.5 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 287
1630-16S Chemicals 105
413B-425G Chemicals 75
NOVEC FLUX REMOVER 12 OZ Chemicals 56
NOVEC DEGREASER 12 OZ Chemicals 5
ImageMfr. Part #DescriptionStock 
BB-BBLK-000 Development Boards & Kits - ARM 1,223
PIC18F4550-I/PT 8-bit Microcontrollers - MCU 1,926
8341-10ML Soldering Flux 677
952D6 Soldering Flux 289
1812L150/24MR Resettable Fuses - PPTC 5,001
EROP7SA Pliers & Tweezers 299
13154 Solder 45
7459 Solder 228
1809-10F Solder Removal 199
13427 Solder 34
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.63
  10: $15.11
  25: $14.28

To add to a project, please Log In.

124867372 196146179 127732640 135447173 146456864 176235496 103473579 170220770