|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
601-32-5998UL
Manufacturer Part #:

32-5998UL

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RJ45 8P8C FLAT
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Product: Modular Plugs
USOC Codes: RJ45
Number of Ports: 1
Performance Category: Cat 5
Mounting Style: Wire
Termination Style: IDC
Shielding: Unshielded
Color: Clear
Contact Plating: Phosphor Bronze
Gender: Male
Housing Material: Polycarbonate (PC)
Mounting Angle: Straight
Packaging: Tray
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,675
4782.0000 AC Power Entry Modules 2,224
NE8MC-B-1 Modular Connectors / Ethernet Connectors 1,717
43025-1000 Headers & Wire Housings 9,970
1-66361-3 Pin & Socket Connectors 3,348
5501FE 0081000 Multi-Conductor Cables 7
PBPA19001BK2 Racks & Rack Cabinet Accessories 161
OD8025-12HB DC Fans 114
32-5996UL Modular Connectors / Ethernet Connectors 1,460
Real Time Availability
Stock:
6,436 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.61
10:
$0.56
25:
$0.542
50:
$0.532
100:
$0.528
200:
$0.504
500:
$0.483
$0.406
$0.397

To add to a project, please Log In.

143080215 167858023 140231818 172639243