|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
601-29-3103
Manufacturer Part #:

29-3103

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SMA CRIMP 3 PC. 174 188 316
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Style: Straight
Product: Connectors
RF Series: SMA
Gender: Plug
Impedance: 50 Ohms
Termination Style: Solder
Orientation: Straight
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Cable Type: RG-174, RG-188, RG-316
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
901-144-8RFX RF Connectors / Coaxial Connectors 3,293
132134 RF Connectors / Coaxial Connectors 2,805
5-1814832-1 RF Connectors / Coaxial Connectors 9,772
73251-2120 RF Connectors / Coaxial Connectors 353
LZP-D0CW0R-0065 High Power LEDs - White 195
132114 RF Connectors / Coaxial Connectors 1,471
132289 RF Connectors / Coaxial Connectors 1,723
132360 RF Terminators 4,915
TAP106K035SCS Tantalum Capacitors - Solid Leaded 8,131
TAP226K016SCS Tantalum Capacitors - Solid Leaded 6,260
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.55
10:
$2.37
20:
$2.21
50:
$2.07
100:
$1.82
500:
$1.72
$1.70

To add to a project, please Log In.

172639243 143080215 167858023