|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
601-27-8140
Manufacturer Part #:

27-8140

Manufacturer:

Description:
RF Adapters - Tee ADAPTER BNC 50 OHM BNC T (F-M-F)
Mouser Online Catalog Page 1,455, Mouser Online Catalog
PDF Page 1,455, PDF Catalog Page
27-8140 Datasheet 27-8140 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Adapters - Tee
RoHS: RoHS Compliant Details
Body Material: Zinc
Side 1 RF Series: BNC
Side 1 Gender: Plug (Male)
Side 2 RF Series: BNC
Side 2 Gender: Jack (Female)
Side 3 RF Series: BNC
Side 3 Gender: Jack (Female)
Impedance: 50 Ohms
Frequency Range: DC to 4 GHz
Contact Plating: Gold
Shell Plating: Nickel
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: CPAD505
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430FR4133 Development Boards & Kits - MSP430 305
132170 RF Adapters - In Series 3,967
MSP-GANG Programmers - Processor Based 71
1296 RF Adapters - Between Series 59
46650-51RFX RF Terminators 766
202103 RF Terminators 794
25-7510 RF Adapters - Between Series 675
CP-AD555 RF Adapters - In Series 293
27-8141 RF Adapters - Tee 69
27-9008 RF Terminators 234
Real Time Availability
Stock:
347 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.18
10:
$2.02
20:
$1.92
50:
$1.86
100:
$1.67
200:
$1.59
500:
$1.55
$1.47
$1.41

To add to a project, please Log In.

172639243 143080215 167858023