|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MLV1206NA011V0100T

Manufacturer:

Description:
Varistors 1206 11V 100A
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: AEM
Product Category: Varistors
Brand: AEM
Product: MLV
Termination Style: SMD/SMT
Package / Case: 1206 (3216 metric)
Voltage Rating DC: 11 VDC
Operating Temperature Range: - 55 C to + 125 C
Series: NA
Packaging: Reel
Case Code - in: 1206
Case Code - mm: 3216
Mounting: SMD/SMT
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001