|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
637-MCP0805F201PT-T
Manufacturer Part #:

MCP0805F201PT-T

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays 0805 Case 200 Ohm
Images are for reference only
See Product Specifications
Share |
Manufacturer: AEM
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: AEM
Product: Ferrite Chip Beads
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Impedance: 200 Ohms
Maximum DC Current: 3 A
Maximum DC Resistance: 50 mOhms
Operating Temperature Range: - 55 C to + 125 C
Length: 2 mm
Width: 1.2 mm
Height: 1.45 mm
Packaging: Reel
Capacitance: -
Factory Pack Quantity: 4000
Test Frequency: 100 MHz
Type: Multilayer Ferrite Power Bead
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS6143D Power Switch ICs - Power Distribution 12,956
TL1963ADCQR LDO Voltage Regulators 4,922
LMV7219M5/NOPB Analog Comparators 6,262
LD1117S33CTR LDO Voltage Regulators 5,908
1-406541-1 Modular Connectors / Ethernet Connectors 3,482
640456-2 Headers & Wire Housings 62,088
2920L075/60MR Resettable Fuses - PPTC 6,600
MCP6541T-E/OT Analog Comparators 10,484
PIC12F675-E/SN 8-bit Microcontrollers - MCU 3,803
AD8131ARZ Differential Amplifiers 466
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.042
$0.04

To add to a project, please Log In.

161858062