|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
637-F1206HI2500V032
Manufacturer Part #:

F1206HI2500V032T

Manufacturer:

Description:
Surface Mount Fuses 1206 2.5A 32V
Images are for reference only
See Product Specifications
Share |
Manufacturer: AEM
Product Category: Surface Mount Fuses
RoHS: RoHS Compliant Details
Brand: AEM
Product: Surface Mount Fuse
Fuse Type: Medium / Normal Blow
Current Rating: 2.5 A
Voltage Rating DC: 32 VDC
Fuse Size / Group: 1206 (3216 metric)
Series: F1206HI
Packaging: Reel
Height: 0.97 mm
Interrupt Rating: 50 Amps
Length: 3.2 mm
Operating Temperature Range: - 55 C to + 125 C
Resistance: 0.07 Ohms
Factory Pack Quantity: 3000
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 6000
Multiples: 3000
Pricing (USD)
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.17
$0.153

To add to a project, please Log In.

682249919 156058099