Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
637-AF2-3.50V125TM
Manufacturer Part #:

AF2-3.50V125TM

Manufacturer:

Description: Fuses 2410 3.5A FA Fuse
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 752, Mouser Enhanced Catalog
PDF Page 752, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AEM
RoHS: RoHS Compliant Details
Product: Surface Mount Fuse
Current Rating: 3.5 A
Voltage Rating: 125 V
Fuse Type: Fast Acting
Dimensions: 6.1 mm L x 2.49 mm W
Termination Style: SMD/SMT
Series: AirMatrix 2410 Fast Acting SMD Fuse
Body Material: Fiberglass
Case Height: 2.16 mm
Case Length: 6.1 mm
Case Width: 2.49 mm
Interrupt Rating: 50 Amps at 125 Volts
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
185 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.46
  25: $0.412
  50: $0.376
  100: $0.338
  500: $0.304
  1,000: $0.274
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.194
  4,000: $0.174
  8,000: $0.157

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
NDT3055
MOSFET SOT-223 N-CH ENHANCE
Fairchild Semiconductor
1: $0.68
16R1100GMR
Resettable Fuses PTC 16V 11A POLY RADIAL LEADS
Littelfuse
1: $0.60
VS-1N5820TR
Schottky Diodes & Rectifiers 3.0 Amp 20 Volt
Vishay Semiconductors
1: $0.26
TLE2142MDG4
Operational Amplifiers - Op Amps Hi Spd Hi Drive P ...
Texas Instruments
1: $2.58
ECH-U1H181GX5
Film Capacitors 180pF 50volts 2% 0805 PPS Film
Panasonic Electronic Components
1: $0.32
TSC427CBA+
Power Driver ICs Dual-Power MOSFET Driver
Maxim Integrated
1: $3.42
ECH-U1C332JX5
Film Capacitors 3300pF 16volts 5% 0805 PPS Film
Panasonic Electronic Components
1: $0.30
ECH-U1H182JX5
Film Capacitors 1800pF 50volts 5% 0805 PPS Film
Panasonic Electronic Components
1: $0.32
CDR7D28MNNP-8R0NC
Fixed Inductors 8.0uH 2.6A
Sumida
1: $2.04
AF2-10.0V125TM
Fuses 2410 10A FA Fuse
AEM
1: $0.28
AF2-6.30V125TM
Fuses 2410 6.3A FA Fuse
AEM
1: $0.28
CRCW0805143RFKEA
Thick Film Resistors - SMD 1/8watt 143ohms 1% 100p ...
Vishay/Dale
1: $0.08
DZ2S091M0L
Zener Diodes ZENER DIODE FLT LD 0.8x1.6mm
Panasonic Electronic Components
1: $0.20
CRCW08053K83FKEA
Thick Film Resistors - SMD 1/8watt 3.83Kohms 1% 10 ...
Vishay/Dale
1: $0.08
RK73H2ATTDD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.09
AF2-2.00V125TM
Fuses 2410 2A FA Fuse
AEM
1: $0.28
AF2-1.25V125TM
Fuses 2410 1.25A FA Fuse
AEM
1: $0.39

179677609 171310148