Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-NANOX-TC-E680-1G
Manufacturer Part #:

nanoX-TC-E680-1G

Manufacturer:

Description: Computer-On-Modules - COM MINI SIZE COM EXP INTEL ATOM E680
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 68, Mouser Enhanced Catalog
PDF Page 68, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Form Factor: Mini COM Express Type 10
Processor Type: Intel Atom E680
Frequency: 1.6 GHz
Memory Size: 1 GB
Memory Type: DDR2, L2 Cache
Interface Type: CAN, Serial, SATA, USB
Operating Supply Voltage: 4.75 V to 21 V
Power Consumption: 3.9 W
Maximum Operating Temperature: + 70 C
Dimensions: 84 mm x 55 mm
Backup Battery: Yes
Description/Function: Mini size COM Express type 10 module with Intel Atom E680 processor at 1.6 GHz, PCH EG20T and 1 GB soldered DDR2 SDRAM
Instruction / Data Cache Memory: 512 KB
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $336.00
  5: $332.00
  10: $324.00
  25: $321.00
  50: Quote
 

To add to a project, please Log In.

000000001