Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-NANOXML535124G
Manufacturer Part #:

nanoX-ML-53-512/4G

Manufacturer:

Description: Computer-On-Modules - COM MINI SIZE COM EXP INTEL ATOM Z530
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 68, Mouser Enhanced Catalog
PDF Page 68, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Form Factor: Mini COM Express Type 1
Processor Type: Intel Atom Z530
Frequency: 1.6 GHz
Memory Size: 512 MB
Memory Type: DDR2
Interface Type: Ethernet, IDE, LAN, PCI, SATA, USB
Operating Supply Voltage: 4.75 V to 14 V
Power Consumption: 2.3 W
Maximum Operating Temperature: + 60 C
Dimensions: 84 mm x 55 mm
Backup Battery: No
Description/Function: Mini COM Express type 1 compatible module with Intel Atom Processor Z530 at 1.6 GHz, 512 MB memory and 4 GB SSD storage
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $349.00
  10: $344.00
  25: $337.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HTS-nXTC-B
Heat Sinks HEATSPREADER FOR nanoX-TC
Ampro ADLINK Technology
1: $25.00
THS-nML-B
Heat Sinks LOW PROFILE HEATSINK FOR nanoX-ML
Ampro ADLINK Technology
1: $23.00

195846024