Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-NANOX-ML-51-512
Manufacturer Part #:

nanoX-ML-51-512

Manufacturer:

Description: Computer-On-Modules - COM MINI SIZE COM EXP INTEL ATOM Z510
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 68, Mouser Enhanced Catalog
PDF Page 68, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Form Factor: Mini COM Express Type 1
Processor Type: Intel Atom Z510
Frequency: 1.1 GHz
Memory Size: 512 MB
Memory Type: DDR2
Interface Type: Ethernet, IDE, LAN, PCI, SATA, USB
Operating Supply Voltage: 4.75 V to 14 V
Power Consumption: 2 W
Maximum Operating Temperature: + 60 C
Dimensions: 84 mm x 55 mm
Backup Battery: No
Description/Function: Mini COM Express type 1 compatible module with Intel Atom processor Z510 at 1.1 GHz and 512 MB DDR2
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $249.00
  10: $240.00
  25: $235.00

To add to a project, please Log In.

000000001