Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-CPCI-9112R
Manufacturer Part #:

cPCI-9112R

Manufacturer:

Description:
Data Conversion Modules cPCI-9112 MODULE w/ REAR I/O
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Data Conversion Modules
RoHS: RoHS Compliant Details
Product: Data Acquisitions
Conversion Rate: 110 kS/s
Number of ADC Inputs: 16 Input/8 Input
Number of DAC Outputs: 2 Output
Resolution: 12 bit
Interface Type: PCI
Operating Supply Voltage: 5 V, 12 V
Maximum Operating Temperature: + 60 C
Dimensions: 160 mm x 100 mm
Brand: ADLINK Technology
Description/Function: 16-CH 12-Bit 110 kS/s multi-function DAQ module with rear I/O
Minimum Operating Temperature: 0 C
Operating Supply Current: 20 mA, 600 mA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $869.82
  5: $852.42
  10: $843.90
  25: Quote

To add to a project, please Log In.

192564755