Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-CPCI-8168
Manufacturer Part #:

cPCI-8168

Manufacturer:

Description:
Other Modules cPCI 8 AXIS MOTION CARD w/ 2 HSL PORTS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Other Modules
RoHS: RoHS Compliant Details
Product: Motion Control Modules
Interface Type: Ethernet, PCI
Operating Supply Voltage: 0 V to 24 V
Brand: ADLINK Technology
Description/Function: Advanced 6U CompactPCI 8 axis motion controller with one HSL network
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,794.23
  5: Quote
 
 

To add to a project, please Log In.

192564755