Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-USB-3488A
Manufacturer Part #:

USB-3488A

Manufacturer:

Description: Datalogging & Acquisition HIGH PERF IEEE-488 USB DAQ GPIB INT CON
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 69, Mouser Enhanced Catalog
PDF Page 69, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: USB Modules
Type: Interface Controller
Display Type: None
Connection Method: GPIB
Interface: USB
Analog / Digital: Digital
Current Rating: 190 mA
Description/Function: Bus functions
Operating Temperature Range: 0 C to + 55 C
Voltage Rating: 3.3 V, 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $359.00
  10: $354.00
  25: $347.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5413631-1
RF Connectors RIGHT ANGLE JACK
TE Connectivity / AMP
1: $8.26
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MLZ2012E4R7MT
Fixed Inductors 0805 4.7uH 80mA STD
TDK
1: $0.23
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
SM106031007FE
Thick Film Resistors - Through Hole 2watt 1Gohm 1%
Ohmite
1: $4.20
SM108035006FE
Thick Film Resistors - Through Hole 500M ohms 1%
Ohmite
1: $6.02
MAX1810ESA+
Linear Regulators - Standard Network Interface Car ...
Maxim Integrated
1: $3.84
RN732BTTD1501B25
Thin Film Resistors - SMD 1/8W 1.5Kohm 0.1% 25ppm
KOA Speer
1: $0.50
SM104032007FE
Thick Film Resistors - Through Hole 2000M ohms 1%
Ohmite
1: $4.84

124689358