Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-USB-1902
Manufacturer Part #:

USB-1902

Manufacturer:

Description: Datalogging & Acquisition 16-CH 16-Bit 250kS/s MULTI-FUNCT USB DAQ
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 69, Mouser Enhanced Catalog
PDF Page 69, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: USB Modules
Type: DAQ
Display Type: None
Connection Method: Terminal
Interface: USB
Analog / Digital: Digital
Current Rating: 400 mA
Description/Function: Voltages
Frequency: 600 kHz
Number of Channels: 16
Operating Temperature Range: 0 C to + 55 C
Resolution: 16 bit
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $779.00
  10: $749.00
  25: Quote

To add to a project, please Log In.

154251876 124689358