|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Development Boards & Kits - x86 STARTER KIT FOR nanoX-TC-E640-1G
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Development Boards & Kits - x86
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: nanoX-TC-E640-1G
Core: Intel Atom E640
Operating Supply Voltage: 4.75 V to 21 V
Brand: ADLINK Technology
Description/Function: Quick start kit for nanoX-TC-E640-1G, Mini size COM Express Type 10 Module with Intel Atom E640 processor at 1.0GHz, PCH EG20T, and 1 GB soldered DDR2 SDRAM
For Use With: COM Express Type 10 Modules
Form Factor: Mini COM Express Type 10
Interface Type: CAN, Serial, SATA, USB
Processor Series: Intel Atom E640
Series: nanoX-TC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

145366056 147914401 151478997 192564755 153566726