Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-SP-803-NNSR-EWP
Manufacturer Part #:

SP-803-NNSR-EWP

Manufacturer:

Description: Display Development Tools STARTER KIT FOR SP-803-NNSR
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: Starter Kit
Tool Is For Evaluation Of: SP-803-NNSR - Smart Panel
Interface Type: Ethernet, USB
Operating Supply Voltage: 19 V
Description/Function: Starter Kit for SP-803-NNSR with I/O board 1 (SP-803-IO1), fan heat spreader, 2GB DDR3 module, 2.5" HDD, cable kits, stand, and power adaptor
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $949.00
  10: $935.00
  25: Quote

To add to a project, please Log In.


107315731