Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-PCM-7230+
Manufacturer Part #:

PCM-7230+

Manufacturer:

Description: Datalogging & Acquisition ISOLATED 16CH DI 16CH DIGITAL OUT CRD
Lifecycle: New At Mouser
Silverlight Page 3,004, Mouser Enhanced Catalog
PDF Page 3,004, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: Cards
Type: Input/Output
Display Type: None
Connection Method: D-Sub
Interface: PCI
Analog / Digital: Digital
Current Rating: 150 mA
Description/Function: PC-104 Plus isolated 16 channel DI and 16 channel DO card
Frequency: 10 kHz
Number of Channels: 16
Operating Temperature Range: 0 C to + 60 C
Packaging: Bulk
Resistance: 1.2 kOhms
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $248.71
  5: $243.74
  10: $241.30
  25: $238.89

To add to a project, please Log In.

000000001