Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-PCI-9812A
Manufacturer Part #:

PCI-9812A

Manufacturer:

Description:
Data Conversion Modules 4CH 12BIT ULTRA-HIGH SPEED A/D CARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Data Conversion Modules
RoHS: RoHS Compliant Details
Product: Analog Input Cards
Conversion Rate: 20 MS/s
SNR: -
Number of ADC Inputs: 4 Input
Number of DAC Outputs: 0 Output
Resolution: 12 bit
Interface Type: PCI
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 40 C
Dimensions: 173 mm x 108 mm
Brand: ADLINK Technology
Description/Function: 4-CH 12-Bit 20 MS/s Simultaneous-Sampling Analog Input Card with 128 k-Sample A/D FIFO
Minimum Operating Temperature: 0 C
Operating Supply Current: 1.4 A
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,789.92
  5: $1,754.66
  10: Quote
 

To add to a project, please Log In.

192564755