|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-PCI-9810
Manufacturer Part #:

PCI-9810

Manufacturer:

Description:
Data Conversion Modules 4CH 10BIT ULTRA-HIGH SPEED A/D CARD
Share |
Manufacturer: ADLINK Technology
Product Category: Data Conversion Modules
RoHS: RoHS Compliant Details
Product: Analog Input Cards
Conversion Rate: 20 MS/s
SNR - Signal to Noise Ratio: -
Number of ADC Inputs: 4 Input
Number of DAC Outputs: 0 Output
Resolution: 10 bit
Interface Type: PCI
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 40 C
Dimensions: 173 mm x 108 mm
Brand: ADLINK Technology
Description/Function: 4-CH 12-Bit 20 MS/s Simultaneous-Sampling Analog Input Card with 32 k-Sample A/D FIFO
Minimum Operating Temperature: 0 C
Operating Supply Current: 1 A
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,158.43
5:
$1,134.91
10:
$1,123.59

To add to a project, please Log In.

192564755