|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Data Conversion Modules 16CH 12BIT 333KS/s HIGH GAIN ANG IN CRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Data Conversion Modules
RoHS: RoHS Compliant Details
Product: Data Acquisitions
Conversion Rate: 333 kS/s
Number of ADC Inputs: 16 Input
Number of DAC Outputs: 0 Output
Resolution: 12 bit
Interface Type: PCI
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 55 C
Dimensions: 173 mm x 107 mm
Brand: ADLINK Technology
Description/Function: 16 channel 12 bit 333 ksps high gain analog input card
Minimum Operating Temperature: 0 C
Operating Supply Current: 450 mA
Packaging: Bulk
VendorNumber: 5787
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)