|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-PCI-9112
Manufacturer Part #:

PCI-9112

Manufacturer:

Description:
Datalogging & Acquisition 16CH 12BIT 110KS/s MULTI-FUNC DAQ CARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Datalogging & Acquisition
RoHS: RoHS Compliant Details
Product: Cards
Type: DAQ
Analog / Digital: Digital
Display Type: None
Connection Method: D-Sub
Interface Type: PCI
Current Rating: 110 mA
Number of Channels: 16 Channel
Brand: ADLINK Technology
Description/Function: 16 channel 12 bit 110 kS/s multi-function DAQ card (AO calibrated on 5 V)
Operating Temperature Range: 0 C to + 60 C
Packaging: Bulk
Resolution: 12 bit
Voltage Rating: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LPCIe-7230 Datalogging & Acquisition 1
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$473.48
5:
$463.86
10:
$459.24
25:
$454.61

To add to a project, please Log In.

190230012 114179602