|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-PCI-9111HR
Manufacturer Part #:

PCI-9111HR

Manufacturer:

Description:
Datalogging & Acquisition 100KS/s 16BIT MULTI-FUNCTION CARD
Mouser Online Catalog Page 73, Mouser Online Catalog
PDF Page 73, PDF Catalog Page
PCI-9111HR Datasheet PCI-9111HR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Datalogging & Acquisition
RoHS: RoHS Compliant Details
Product: Cards
Type: DAQ
Analog / Digital: Digital
Display Type: None
Connection Method: D-Sub
Interface Type: PCI
Current Rating: 570 mA
Number of Channels: 16 Channel
Brand: ADLINK Technology
Description/Function: 100 K S/s, 16 bit multi-function card
Operating Temperature Range: 0 C to + 60 C
Packaging: Bulk
Resolution: 16 bit
Series: PCI-9111
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LS150-12 Switching Power Supplies 144
V7-1A17D8 Basic / Snap Action Switches 81
ACLD-9137F-01 Terminal Block Interface Modules 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$469.49
5:
$460.09
10:
$455.49
25:
$450.93

To add to a project, please Log In.

195611129 114179602 190230012