|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-PCI-8570
Manufacturer Part #:

PCI-8570

Manufacturer:

Description:
Interface Modules PCI-to-PXI EXPANSION INTERFACE CARD PCI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Interface Cards
Type: PCI to PCI
Number of Channels / Ports: 4 Port
Maximum Data Rate: 528 Mbit/s
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 50 C
Brand: ADLINK Technology
Description/Function: PCI to PXI expansion interface card for host PC
Dimensions: 160 mm x 100 mm
Interface Type: Ethernet, PCI
Minimum Operating Temperature: 0 C
Operating Supply Current: 190 mA, 250 mA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $635.74
  5: $622.83
  10: $616.62
  25: Quote

To add to a project, please Log In.

153566726 192564755