Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-PCI-8392H
Manufacturer Part #:

PCI-8392H

Manufacturer:

Description: Other Modules 16-AXES SSCNET III MOTION CARD w/ DSP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: SSCNET III 16-Axis Motion Controllers
Interface Type: PCI
Operating Supply Voltage: 3.3 V, 5 V
Description/Function: DSP based SSCNET III 16 axis motion controller with HSL
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,350.98
  5: Quote
 
 

To add to a project, please Log In.

000000001