|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-PCI-8132
Manufacturer Part #:

PCI-8132

Manufacturer:

Description:
Other Modules 2-AXIS MOTION CONTROLLER
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Other Modules
RoHS: RoHS Compliant Details
Product: Servo and Stepper Motion Controllers
Interface Type: PCI, SCSI
Operating Supply Voltage: 5 V, 24 V
Brand: ADLINK Technology
Description/Function: Entry level 2 axis servo and stepper motion controller with 32 channels GPIO
Dimensions: 164 mm x 98.4 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$716.87
5:
$702.53
10:
$695.51

To add to a project, please Log In.

192564755