|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-PCI-7853
Manufacturer Part #:

PCI-7853

Manufacturer:

Description:
Interface Modules SINGLE-PORT HS LNK MSTR CONT INTRF CRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Distributed I/O - HSL
Type: Controller
Number of Channels / Ports: 2 Port
Maximum Data Rate: 12 Mbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Brand: ADLINK Technology
Dimensions: 122 mm x 107 mm
Interface Type: Ethernet
Minimum Operating Temperature: 0 C
Operating Supply Current: 500 mA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$321.86
5:
$315.32
10:
$312.18
25:
$309.03

To add to a project, please Log In.

153566726 192564755