|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-PCI-7442
Manufacturer Part #:

PCI-7442

Manufacturer:

Description:
Datalogging & Acquisition 64CH ISOLATED DI 64CH ISOLATED DO
Mouser Online Catalog Page 73, Mouser Online Catalog
PDF Page 73, PDF Catalog Page
PCI-7442 Datasheet PCI-7442 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Datalogging & Acquisition
RoHS: RoHS Compliant Details
Product: Cards
Type: Input/Output
Analog / Digital: Digital
Display Type: None
Connection Method: SCSI-VHDCI
Interface Type: PCI
Current Rating: 800 mA
Number of Channels: 64 Channel
Brand: ADLINK Technology
Description/Function: 64 channel isolated DI and 64 channel isolated DO card
Frequency: 10 MHz
Operating Temperature Range: 0 C to + 60 C
Packaging: Bulk
Resistance: 4.7 kOhms
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UAF42AU Active Filters 340
CONSMA007-R58 RF Connectors / Coaxial Connectors 1,098
DIN-68S-01 Terminal Block Interface Modules 11
375424B00034G Heat Sinks 601
CDRH5D28NP-220NC Fixed Inductors 13,925
ECS-250-18-23A-EN-TR Crystals 471
501331-1007 Headers & Wire Housings 896
CA-301 12.0000M-C:PBFREE Crystals 559
RN73C2A1K0BTD Thin Film Resistors - SMD 5,677
2225HC153KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 891
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$529.34
5:
$518.73
10:
$513.56

To add to a project, please Log In.

110179540 190230012 114179602 195611129