Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-PCI-7432
Manufacturer Part #:

PCI-7432

Manufacturer:

Description: Datalogging & Acquisition ISOLATED 32CH DI 32CH DO CARD
Lifecycle: New At Mouser
Silverlight Page 3,004, Mouser Enhanced Catalog
PDF Page 3,004, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: Cards
Type: Input/Output
Display Type: None
Connection Method: SCSI-II
Interface: PCI
Analog / Digital: Digital
Current Rating: 530 mA
Description/Function: Isolated 32 channel DI and 32 channel DO card
Number of Channels: 32
Operating Temperature Range: 0 C to + 60 C
Packaging: Bulk
Resistance: 2.4 kOhms
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $271.32
  5: $265.89
  10: $263.24
  25: $260.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DIN-100S-01
DIN Rail Terminal Blocks 100P SCSI-II w/ DIN TERMI ...
ADLINK Technology
1: $117.04

110179540