|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-PCI-7300A
Manufacturer Part #:

PCI-7300A

Manufacturer:

Description:
Datalogging & Acquisition 80MB/s ULTRA HS DIGITAL I/O CARD
Mouser Online Catalog Page 73, Mouser Online Catalog
PDF Page 73, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Datalogging & Acquisition
RoHS: RoHS Compliant Details
Product: Cards
Type: Input/Output
Analog / Digital: Digital
Display Type: None
Connection Method: SCSI-II
Interface: PCI
Current Rating: 860 mA
Number of Channels: 32 Channel
Brand: ADLINK Technology
Description/Function: 80 MB/s ultra-high speed DIO card
Frequency: 20 MHZ
Operating Temperature Range: 0 C to + 60 C
Packaging: Bulk
Resolution: 32 Bit
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TEN 3-0523 Isolated DC/DC Converters 6
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $783.37
  5: $767.69
  10: $760.01
  25: Quote

To add to a project, please Log In.

190230012 114179602