Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-PCI-7250
Manufacturer Part #:

PCI-7250

Manufacturer:

Description:
Datalogging & Acquisition 8 RELAY 8 ISOLATED DIGITAL IN PCI CARD
Mouser Online Catalog Page 75, Mouser Online Catalog
PDF Page 75, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Datalogging & Acquisition
RoHS: RoHS Compliant Details
Product: Cards
Type: Input
Analog / Digital: Digital
Display Type: None
Connection Method: D-Sub
Interface: PCI
Current Rating: 140 mA
Number of Channels: 8 Channel
Brand: ADLINK Technology
Description/Function: 8 relay and 8 isolated D/I card
Operating Temperature Range: 0 C to + 60 C
Packaging: Bulk
Resistance: 2.2 kOhms
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $168.91
  5: $165.53
  10: $163.88
  25: $162.24

To add to a project, please Log In.

197983067 114179602 195611129 190230012