Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-PCI-7248
Manufacturer Part #:

PCI-7248

Manufacturer:

Description: Datalogging & Acquisition 48BIT Digital I/O CARD
Lifecycle: New At Mouser
Silverlight Page 3,004, Mouser Enhanced Catalog
PDF Page 3,004, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: Cards
Type: Input/Output
Display Type: None
Connection Method: OPTO-22
Interface: PCI
Analog / Digital: Digital
Current Rating: 500 mA
Description/Function: 48 bit digital I/O card
Number of Channels: 48
Operating Temperature Range: 0 C to + 60 C
Packaging: Bulk
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $180.88
  5: $177.26
  10: $175.49
  25: $173.74
  500: Quote

To add to a project, please Log In.

197983067