Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-LPCI-7250
Manufacturer Part #:

LPCI-7250

Manufacturer:

Description: Datalogging & Acquisition LP 8CH RELAY OUTPUTS 8CH ISO DI PCI Card
Lifecycle: New At Mouser
Silverlight Page 3,004, Mouser Enhanced Catalog
PDF Page 3,004, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: Cards
Type: Input
Display Type: None
Connection Method: SCSI-II
Interface: PCI
Analog / Digital: Digital
Current Rating: 200 mA
Description/Function: Low profile 8 channel relay outputs and 8 channel isolated digital In PCI card
Number of Channels: 8
Operating Temperature Range: 0 C to + 60 C
Packaging: Bulk
Resistance: 2.2 kOhms
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $180.88
  5: $177.26
  10: $175.49
  25: $173.74
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ACL-10250-1
Cable Assemblies SCSI-II CABLE 50 PIN 1M
ADLINK Technology
1: $31.90
DIN-50S-01
DIN Rail Terminal Blocks 50P SCSI-II TERM BRD w/ D ...
ADLINK Technology
1: $85.05

000000001