|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-HSL-R8DI16-M-P
Manufacturer Part #:

HSL-R8DI16-M-P

Manufacturer:

Description:
Interface Modules
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Distributed I/O - HSL
Type: Discrete Input, Relay Output
Number of Channels / Ports: 16 Input, 8 Output
Maximum Data Rate: 6 Mbit/s
Operating Supply Voltage: 22 V to 26 V
Maximum Operating Temperature: + 60 C
Brand: ADLINK Technology
Description/Function: 8 channel relay output, 16 channel discrete input module, for PNP sourcing type sensor input or wet contact
Dimensions: 125 mm x 80 mm
Interface Type: RJ-45, RS-422
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.25
5:
$293.27
10:
$290.33
25:
$287.43

To add to a project, please Log In.

192564755