Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-HSL-R8DI16-M-N
Manufacturer Part #:

HSL-R8DI16-M-N

Manufacturer:

Description: Other Modules
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: 8-Channel Relay Output, 16-Channel Discrete Input Modules
Operating Supply Voltage: 22 V to 26 V
Description/Function: 8 channel relay output, 16 channel discrete input module, for NPN sinking type sensor or dry contact
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.25
  5: $293.27
  10: $290.33
  25: $287.43

To add to a project, please Log In.

000000001