|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-HSL-HUB3
Manufacturer Part #:

HSL-HUB3

Manufacturer:

Description:
Interface Modules
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Distributed I/O - HSL
Type: HSL Hub
Number of Channels / Ports: 1 Input, 3 Output
Maximum Data Rate: 12 Mbit/s
Operating Supply Voltage: 24 V
Maximum Operating Temperature: -
Brand: ADLINK Technology
Description/Function: High speed link extention module
Dimensions: 72 mm x 80 mm
Interface Type: RJ-45
Minimum Operating Temperature: -
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$166.25
5:
$162.87
10:
$161.25
25:
$159.62

To add to a project, please Log In.

192564755