Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-HSL-DO32-DB-N
Manufacturer Part #:

HSL-DO32-DB-N

Manufacturer:

Description: Other Modules
PDF Data Sheet
 
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: 32-Channel Discrete Output Daughter Boards
Operating Supply Voltage: 10 V to 30 V
Description/Function: 32 channel discrete output daughter board module, for NPN sinking type sensor output
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $191.52
  5: $187.69
  10: $185.81
  25: $183.96

To add to a project, please Log In.

000000001