Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-HSL-DO16-UC
Manufacturer Part #:

HSL-DO16-UC

Manufacturer:

Description: Other Modules
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
RoHS: RoHS Compliant Details
Product: 16-Channel Discrete Input Modules
Operating Supply Voltage: 24 V
Description/Function: 16 channel discrete output module
Dimensions: 98 mm x 71.8 mm x 52.7 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $216.79
  5: $212.45
  10: $210.33
  25: $208.23

To add to a project, please Log In.

000000001