|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
976-HSL-DI32-M-N
Manufacturer Part #:

HSL-DI32-M-N

Manufacturer:

Description:
Interface Modules
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Distributed I/O - HSL
Type: Discrete Input
Number of Channels / Ports: 32 Input
Maximum Data Rate: 6 Mbit/s
Operating Supply Voltage: 10 V to 30 V
Maximum Operating Temperature: + 60 C
Brand: ADLINK Technology
Description/Function: 32 channel discrete input module, for NPN sinking type sensor input or dry contact
Dimensions: 125 mm x 80 mm
Interface Type: RJ-45, RS-422
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$210.14
5:
$205.87
10:
$203.82
25:
$201.76

To add to a project, please Log In.

192564755