|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
976-HSL-DI32-DB-P
Manufacturer Part #:

HSL-DI32-DB-P

Manufacturer:

Description:
Interface Modules
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ADLINK Technology
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Distributed I/O - HSL
Type: Discrete Input
Number of Channels / Ports: 32 Input
Maximum Data Rate: 6 Mbit/s
Operating Supply Voltage: 10 V to 30 V
Maximum Operating Temperature: + 60 C
Brand: ADLINK Technology
Description/Function: 32 channel discrete input daughter board module, for PNP sourcing type sensor input or wet contact
Dimensions: 100 mm x 78.2 mm
Interface Type: RJ-45, RS-422
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $191.52
  5: $187.69
  10: $185.81
  25: $183.96

To add to a project, please Log In.

192564755